Low

PIC12F683-E/P - 

8 Bit Microcontroller, Flash, 20 MHz, 3.5 KB, 128 Byte, 8 Pins, DIP

PIC12F683-E/P - 8 Bit Microcontroller, Flash, 20 MHz, 3.5 KB, 128 Byte, 8 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F683-E/P
Newark Part No.:
89H0439
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC12F683-E/P is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 6 general-purpose I/O pins, one comparator and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Watch dog timer (WDT)
  • Two 8-bit digital timers
  • One 16-bit digital timer
  • 1x Capture/Compare/PWM (CCP)
  • 4x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)
  • 256bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
-
:
20MHz
:
3.5KB
:
128Byte
:
8Pins
:
DIP
:
6I/O's
:
-
:
2V
:
5.5V
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

8 Bit Microcontroller, Flash, 20 MHz, 3.5 KB, 128 Byte, 8 Pins, DIP

641 in stock

Each

1+ $1.42 10+ $1.30 100+ $1.19

MICROCHIP

8 Bit Microcontroller, Flash, PIC12F6xx, 20 MHz, 3.5 KB, 128 Byte, 8, DIP

12,042 in stock

Each

1+ $1.42 10+ $1.30 100+ $1.19

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.22 $ 1.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.55
10 + $1.30
25 + $1.26
100 + $1.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of programmer which can be used to program 8 bit MCU (part number PIC12F683-E/P)?
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for programmer is PG164120 from Microchip.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:25:33.412-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89H0439, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.