Low

PIC12F675-E/SN - 

8 Bit Microcontroller, Flash, 20 MHz, 1.75 KB, 64 Byte, 8 Pins, SOIC

PIC12F675-E/SN - 8 Bit Microcontroller, Flash, 20 MHz, 1.75 KB, 64 Byte, 8 Pins, SOIC

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F675-E/SN
Newark Part No.:
92C4341
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC12F675-E/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins, one comparator and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • 4MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • One 16-bit digital timer
  • 4x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)
  • 128bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
-
:
20MHz
:
1.75KB
:
64Byte
:
8Pins
:
SOIC
:
6I/O's
:
-
:
2V
:
5.5V
:
Each
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

600+ $1.29 800+ $1.19 3000+ $1.09

Add

MICROCHIP

8 Bit Microcontroller, Flash, 20 MHz, 1.75 KB, 64 Byte, 8 Pins, SOIC

537 in stock
Add

MICROCHIP

8 Bit Microcontroller, Flash, PIC12F6xx, 20 MHz, 1.75 KB, 64 Byte, 8, SOIC

5,719 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

166 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.05 $ 1.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.05
25 + $1.03
100 + $1.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a in-system programmer which can be used to program 8 bit MCU (part number PIC12F675-E/SN)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this MCU is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:12.896-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92C4341, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.