Low

MICROCHIP  PIC12F635-I/P  MCU, 8BIT, PIC12, 20MHZ, DIP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 96K3773
  • Manufacturer Part No PIC12F635-I/P

Product Information


  • CPU Speed: 20MHz
  • Controller Family/Series: PIC12F6xx
  • Core Size: 8bit
  • EEPROM Memory Size: 128Byte
  • Embedded Interface Type: -
  • MCU Case Style: DIP
  • MSL: -
  • No. of I/O's: 6
  • No. of Pins: 8
  • No. of Timers: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ACMP, POR, PWRT
  • Program Memory Size: 1024 Words
  • Program Memory Size: 1.75KB
  • RAM Memory Size: 64Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/13

Availability

Availability:  5

(Available until stock is exhausted)


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.09

Buy

Price

Quantity List Price
1 - 25 $1.09
26 - 99 $1.07
100+ $1.04

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
89H0428
PIC12F635-E/P

PIC12F635-E/P

MICROCHIP

MCU, 8BIT, PIC12, 20MHZ, DIP-8

MCU, 8BIT, PIC12, 20MHZ, DIP-8; Controller Family/Series:PIC12F6xx; Program Memory Size:1.75KB; RAM Memory Size:64Byte; CPU Speed:20MHz; No. of I/O's:6; MCU Case Style:DIP; No. of Pins:8; Embedded Interface Type:-; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

109

1+ $1.19 26+ $1.16 100+ $1.14

Buy

(Available until stock is exhausted)

  • 109 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought