Low

PIC12F629-I/P - 

8 Bit Microcontroller, Flash, PIC12F6xx, 20 MHz, 1.75 KB, 64 Byte, 8 Pins, DIP

PIC12F629-I/P - 8 Bit Microcontroller, Flash, PIC12F6xx, 20 MHz, 1.75 KB, 64 Byte, 8 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F629-I/P
Newark Part No.:
67K0822
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC12F629-I/P is a 8-bit flash-based CMOS Microcontroller. The easy-to-program (only 35 single word instructions) CMOS flash-based 8-bit microcontroller packs Microchip's powerful PIC® MCU architecture into an 8-pin package and features 1-channel comparator and 128bytes of EEPROM data memory. The data memory is partitioned into two banks, which contain the general purpose registers and the special function registers. The special function registers are located in the first 32 locations of each bank. Register locations 20h-5Fh are general purpose registers, implemented as static RAM and are mapped across both banks. All other RAM is unimplemented and returns 0 when read. RP0 (STATUS) is the bank select bit.
  • 128-byte EEPROM data memory
  • Programmable pull-up resistors
  • MPLAB® ICD-2 programming support or debugging support with optional header adapter
  • 4 Oscillator selections including 4MHz RC oscillator with programmable calibration, power-on reset
  • Interrupt capability
  • 8-level Deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-saving sleep mode
  • Extended temperature range
  • Low-power power-on reset (POR)
  • Power-up timer (PWRT) and oscillator start-up timer (OST)
  • Watchdog timer (WDT) with independent oscillator for reliable operation
  • Individual programmable weak pull-ups

Applications

Automotive, Industrial, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC12F6xx
:
20MHz
:
1.75KB
:
64Byte
:
8Pins
:
DIP
:
6I/O's
:
-
:
2V
:
5.5V
:
Each
:
-
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

8 Bit Microcontroller, Flash, PIC12F6xx, 20 MHz, 1.75 KB, 64 Byte, 8, DIP

11,021 in stock
Add

MICROCHIP

8 Bit Microcontroller, Flash, PIC12F6xx, 20 MHz, 1.75 KB, 64 Byte, 8, DIP

553 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

381 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.95 $ 0.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.95
25 + $0.927
100 + $0.906
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a in-system programmer which can be used to program 8 bit MCU (part number PIC12F629-I/P)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this MCU is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:22.739-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_67K0822, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.