Low

MICROCHIP  PIC12F508-I/SN  8 Bit Microcontroller, Flash, PIC12F5xx, 4 MHz, 768 Byte, 25 Byte, 8 Pins, SOIC

MICROCHIP PIC12F508-I/SN
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F508-I/SN
Newark Part No.:
89H0420
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PIC12F508-I/SN is a 8-bit high-performance, fully-static, flash-based CMOS Microcontroller. They employ a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (200μs) except for program branches, which take two cycles. This device delivers performance an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. This product is equipped with special features that reduce system cost and power requirements. The power-on reset (POR) and device reset timer (DRT) eliminate the need for external reset circuitry.
  • Baseline core with 33 instructions and 2 stack levels
  • All single-cycle instructions except for program branches which are two cycles
  • 8-bit Wide data path
  • 25mA Source/sink current I/O
  • Low power (100nA) sleep current
  • One 8-bit timer (TMR0)
  • Watchdog timer (WDT)
  • In-circuit serial Programming™ (ICSP™) capability
  • In-circuit debugging support
  • Programmable code protection
  • In-circuit debugging (ICD) support
  • Internal weak pull-ups on I/O pins
  • Power-saving sleep mode

Product Information

Controller Family/Series:
PIC12F5xx
CPU Speed:
4MHz
Program Memory Size:
768Byte
RAM Memory Size:
25Byte
No. of Pins:
8Pins
MCU Case Style:
SOIC
No. of I/O's:
6I/O's
Embedded Interface Type:
-
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Security
  • Signal Processing
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products