Low

MICROCHIP  PIC12F508-E/SN  8 Bit Microcontroller, Flash, PIC12F5xx, 4 MHz, 768 Byte, 25 Byte, 8 Pins, SOIC

MICROCHIP PIC12F508-E/SN
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F508-E/SN
Newark Part No.:
89H0418
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Controller Family/Series:
PIC12F5xx
CPU Speed:
4MHz
Program Memory Size:
768Byte
RAM Memory Size:
25Byte
No. of Pins:
8Pins
MCU Case Style:
SOIC
No. of I/O's:
6I/O's
Embedded Interface Type:
-
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC12 Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

8 Bit Microcontroller, Flash, PIC12F5xx, 4 MHz, 768 Byte, 25 Byte, 8 Pins, SOIC

MICROCHIP

90 in stock

Price for: Each

1+ $0.56 25+ $0.51 100+ $0.46

Buy
PIC12F508T-I/SN

IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,8PIN,PLASTIC

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

100+ $0.50

Buy

8 Bit Microcontroller, Flash, PIC12F5xx, 4 MHz, 768 Byte, 25 Byte, 8, SOIC

MICROCHIP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.43 100+ $1.11 250+ $0.997 500+ $0.90 More pricing

Buy

8 Bit Microcontroller, Flash, PIC12F5xx, 4 MHz, 768 Byte, 25 Byte, 8, SOIC

MICROCHIP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.813 10+ $0.668 25+ $0.627 50+ $0.594 More pricing

Buy

Associated Products