Low

PIC12F1840-I/P - 

8 Bit Microcontroller, Flash, PIC12F18xx, 32 MHz, 7 KB, 256 Byte, 8 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F1840-I/P
Newark Part No.:
13T4706
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC12F1840-I/P is a 8-bit Flash Microcontroller with XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory.
  • Enhanced mid-range core with 49 instruction, 16 stack levels
  • Flash program memory with self read/write capability
  • Integrated capacitive mTouch sensing module
  • Data signal modulator module
  • MI²C, SPI, EUSART with auto baud
  • ECCP (Enhanced/Capture Compare PWM) module
  • Comparator with selectable voltage reference
  • 4-channel 10-bit ADC with voltage reference
  • 25mA Source/sink current I/O
  • Two 8-bit timer (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended watchdog timer (EWDT)
  • Enhanced power-on/off-reset
  • Brown-out reset (BOR)
  • In-Circuit Serial Programming™ (ICSP™)
  • On board in-circuit debug

Applications

Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
PIC12F18xx
:
32MHz
:
7KB
:
256Byte
:
8Pins
:
DIP
:
6I/O's
:
EUSART, I2C, SPI
:
1.8V
:
5.5V
:
Each
:
-
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

8 Bit Microcontroller, Flash, PIC12F18xx, 32 MHz, 7 KB, 256 Byte, 8 Pins, DIP

21 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.22 $ 1.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.22
25 + $1.12
100 + $1.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a in-system programmer which can be used to program 8 bit MCU (part number PIC12F1840-I/P)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of in system programmer which can be used to program this MCU is PG164130 from Microchip. This tool allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful GUI of MPLAB IDE.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:54.470-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_13T4706, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.