Low

PIC10F206-I/P - 

8 Bit Microcontroller, Flash, PIC10F2xx, 4 MHz, 768 Byte, 24 Byte, 8 Pins, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC10F206-I/P
Newark Part No.:
96K3755
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC10F206-I/P is a baseline PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 0.75kB of addressable program memory size, 24bytes of data memory size, 4 general-purpose I/O pins and one comparator. This device operates at a maximum frequency of 4MHz wide operating voltage of 2 to 5.5V.
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Power on reset (POR)
  • 4MHz internal oscillator
  • Watch dog timer (WDT)
  • Internal voltage reference (Bandgap)
  • One 8-bit digital timer
  • 1x Capacitive touch channel
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC10F2xx
:
4MHz
:
768Byte
:
24Byte
:
8Pins
:
DIP
:
4I/O's
:
-
:
2V
:
5.5V
:
Each
:
-
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

602 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.50 $ 0.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.62
25 + $0.57
100 + $0.515
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.