Low

PG164130 - 

Debugger, PICkit 3, USB, 2 to 6V, Support Programmer to Go up to 512KB

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PG164130
Newark Part No.:
25R8311
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PG164130 is a PICkit 3 in circuit debugger/programmer uses in circuit debugging logic incorporated into each chip with Flash memory to provide a low cost hardware debugger and programmer.The MPLAB PICkit 3 allows debugging and programming of PIC and dsPIC flash microcontrollers using the powerful graphical user interface of the MPLAB integrated development environment (IDE).
  • PICkit 3 allows debugging and programming of PIC and dsPIC Flash MCU's
  • Expensive sockets or adapters are not required
  • Minimum of additional hardware needed for debug
  • Built in over voltage/short circuit monitor
  • Supports low voltage up to 2volts
  • MPLAB PICkit 3 contains full speed USB interface to host PC
  • Compatible with MPLAB ICD 2, MPLAB ICD 3 and MPLAB REAL ICE
  • Erase of program memory space with verification
  • Program up to 512K byte flash with the Programmer to go function
  • Freeze peripherals at breakpoint

Applications

Embedded Design & Development

Product Information

:
In-Circuit Debugger / Programmer
:
-
:
PIC, dsPIC
:
-
:
PICkit3 Device, cable
:
FS USB, Real-time exec, over-volt/short monitor, upgradeable firmware, 2 to 6v support, LEDs, Programmer-to-Go upto 512KB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

108 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$49.39 $ 49.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MICROCHIP - PG164130 - DEBUGGER, PICKIT 3 ICD, PIC, DSPIC, USB 5 5 1 1
Great product Great value and quality. I have bought this product several times and would recommend to a friend. March 10, 2015
  • 2015-06-11T15:22:39.214-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_25R8311, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
I am a beginner on controller programming. Can you please recommend all the necessary software, equipment, and devices that I will need to purchase to accomadate this task.
4 years, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
To Program the device PIC18F4520 you need to have an PICkit-3 whose Newark Code is 25R8311
you require MPLAB IDE (software) and PIC18 C Lite Compiler to compile the program and burn to IC.
4 years ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
3 years, 2 months ago
by
julien
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, PICkit 3 will come with supplied USB cable. For more information, Please refer page14 of 100 in the following link.
http://ww1.microchip.com/downloads/en/DeviceDoc/51795B.pdf
3 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I have two units that are PIC16F676-1/P. One is good...the other is not. Will the PICKIT 3 ICD transfer the information from the good one to a new PIC16F676-1/P? The entire information on the chip is as follows: PIC16F676-1/P, e3(in a circle), 055008M. Can the PICKIT 3 accomplish this? If not do you have any suggestions? Thanks....Curt
2 years ago
by
Activator
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes PICKIT-3 can be used to read the programmed/Hex data from old device and program the new device (the data in the older device should not be in "secured" format)
2 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of RJ-11 to ICSP adaptor used in PICkit 3 In-Circuit debugger (part number PG164130)
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of RJ-11 to ICSP adapter which is used in PICkit 3 In-Circuit debugger is AC164110 from MICROCHIP.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:28.811-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_25R8311, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.