Low

MICROCHIP  MTCH112-I/MF  PROXIMITY SENSOR, 2 CH, 3.3V, CAP, 8DFN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 88W5072
  • Manufacturer Part No MTCH112-I/MF

Product Information


  • IC Output Type: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Sensing Distance: -
  • Sensor Case Style: DFN
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 1.8V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 23 weeks


Substitutes

  • 47W7055 - MICROCHIP-MTCH112-I/MF-

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.47

Buy

Price

Quantity List Price
1 - 99 $1.47
100 - 249 $1.18
250 - 499 $1.07
500 - 999 $0.979
1000+ $0.906

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
47W7055
MTCH112-I/MF

MTCH112-I/MF

MICROCHIP

Proximity 2 Input, 1 Output, I2C Communication for Configuration, 8 DFN 3x3x0.9mm TUBE

Proximity 2 Input, 1 Output, I2C Communication for Configuration, 8 DFN 3x3x0.9mm TUBE

  Write a Review | Ask a Question

0

100+ $0.69

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought