Low

MRF89XAM9A-I/RM - 

Radio Transceiver Module, 915 MHz, Integrated PCB Antenna

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MRF89XAM9A-I/RM
Newark Part No.:
76R6669
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

MRF89XAM9A is an 915MHz ultra low-power sub-GHz transceiver module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna. The integrated module design frees the integrator from the extensive RF and antenna design and regulatory compliance testing allowing quicker time to market. The MRF89XAM9A module is compatible with Microchip's MiWi development environment software stacks. The module is based on the Microchip Technology MRF89XA ultra low-power sub-GHz transceiver integrated circuit (IC). The module interfaces to many popular Microchip PIC microcontrollers through a 3-wire serial SPI interface. The MRF89XAM9A module has received regulatory approvals for modular devices in the united states (FCC) and Canada (IC). Modular device approval removes the need for expensive RF and antenna design and allows the user to place the MRF89XAM9A module inside a finished product and not require regulatory testing for an intentional radiator.
  • Module designed from the MRF89XA integrated ultra low power sub-GHz transceiver ic
  • Supports MiWi development environment proprietary wireless networking protocols
  • 4-Wire serial peripheral interface (SPI) with interrupts
  • ISM band 902–928MHz operation
  • Easy integration into final product
  • Compatible with Microchip's microcontroller families
  • Approval for FCC, IC and radio regulation certified C-TICK
  • Integrated crystal, internal voltage regulator, matching circuitry and PCB antenna
  • FSK and OOK modulation
  • Typical output power of +10dBm with 21 dB TX power control range

Applications

Consumer Electronics, Industrial, Security, RF Communications, Medical, Portable Devices

Product Information

:
FSK, OOK
:
200Kbps
:
960MHz
:
-113dBm
:
2.1V
:
3.6V
:
-
:
4 Wire, SPI
:
25mA
:
Wireless Sensor Networks, Home Automation, Building Automation & Consumer
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

104 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/25/17
$8.14 $ 8.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.14
25 + $7.38
100 + $6.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MRF89XAM9A-I/RM Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
MRF89XAM9A is a 915MHz ultra low-power sub-GHz transceiver module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna. The integrated module design frees the integrator from the extensive RF and antenna design and regulatory compliance testing allowing quicker time to market. The MRF89XAM9A module is compatible with Microchip’s MiWi development environment software stacks. The module is based on the Microchip Technology MRF89XA ultra low-power sub-GHz transceiver integrated circuit (IC). The module interfaces to many popular Microchip PIC microcontrollers through a 3-wire serial SPI interface. The MRF89XAM9A module has received regulatory approvals for modular devices in the united states (FCC) and Canada (IC). Modular device approval removes the need for expensive RF and antenna design and allows the user to place the MRF89XAM9A module inside a finished product and not require regulatory testing for an intentional radiator.

Feature & Benefits:
Module designed from the MRF89XA integrated ultra low power sub-GHz transceiver IC
Supports MiWi development environment proprietary wireless networking protocols
4-Wire serial peripheral interface (SPI) with interrupts
ISM band 902–928MHz operation
Easy integration into final product
Compatible with Microchip’s microcontroller families
Approval for FCC, IC and radio regulation certified C-TICK
Integrated crystal, internal voltage regulator, matching circuitry and PCB antenna
FSK and OOK modulation
Typical output power of +10dBm with 21 dB TX power control range

Applications: Consumer electronics, Industrial, Security, RF Communications, Medical, Portable Devices
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:23.503-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_76R6669, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.