Low

MRF24WB0MA/RM - 

Wi-Fi Radio Transceiver Module, PCB Antenna, Matching Circuitry, TCP/IP Protocol Stack

MRF24WB0MA/RM - Wi-Fi Radio Transceiver Module, PCB Antenna, Matching Circuitry, TCP/IP Protocol Stack
MRF24WB0MA/RM - Wi-Fi Radio Transceiver Module, PCB Antenna, Matching Circuitry, TCP/IP Protocol Stack
MRF24WB0MA/RM - Wi-Fi Radio Transceiver Module, PCB Antenna, Matching Circuitry, TCP/IP Protocol Stack

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MRF24WB0MA/RM
Newark Part No.:
76R6666
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

MRF24WB0MA is an agency certified IEEE 802.11 Wi-Fi radio transceiver module. The MRF24WB0MA has an integrated PCB antenna, matching circuitry and supports Wi-Fi with the free TCP/IP protocol stack. The MRF24WB0MA/MB are low-power, 2.4GHz, IEEE Std. 802.11 compliant, surface mount modules with all associated RF components crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier and built-in hardware support for AES and TKIP (WEP, WPA, WPA2 security). The integrated module design frees the designer from RF and antenna design tasks and regulatory compliance testing, ultimately providing quicker time to market. The MRF24WB0MA module is approved for use with the integrated PCB meander antenna. The MRF24WB0MA module connects to hundreds of PIC microcontrollers via a 4-wire SPI interface and is an ideal solution for low-power, low data-rate Wi-Fi sensor networks, home automation, building automation and consumer application.
  • IEEE 802.11 Wi-Fi Transceiver Module
  • Supports low power, low data-rate Wi-Fi
  • FCC (USA), IC (Canada), ETSI (Europe) Certified
  • Integrated PCB Antenna
  • simple four-wire SPI interface to PIC® microcontroller
  • WEP, WPA-PSK, WPA2-PSK Security
  • Serialised unique MAC address
  • Radio regulation certification for united states (FCC),Canada (IC), Europe (ETSI) and Japan (ARIB)
  • Wi-Fi certified (WFA ID: WFA7150)
  • DSSS Modulation

Applications

Consumer Electronics, Industrial, Security, RF Communications, Medical, Portable Devices, Automotive, Medical, Metering, Industrial

Product Information

:
2.4GHz
:
4 Wire, SPI
:
Industrial Automation and Networking
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $24.43 25+ $22.12 100+ $19.81

Add

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$21.16 $ 21.16
Price for:
Each
Multiple: 45 Minimum: 45
Quantity Price
45 + $21.16
100 + $20.39
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Please could you provide more information on MRF24WB0MA/RM Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
MRF24WB0MA is a agency certified IEEE 802.11 Wi-Fi radio transceiver module. The MRF24WB0MA has an integrated PCB antenna, matching circuitry and supports Wi-Fi with the free TCP/IP protocol stack. The MRF24WB0MA/MB are low-power, 2.4GHz, IEEE Std. 802.11 compliant, surface mount modules with all associated RF components crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier and built-in hardware support for AES and TKIP (WEP, WPA, WPA2 security). The integrated module design frees the designer from RF and antenna design tasks and regulatory compliance testing, ultimately providing quicker time to market. The MRF24WB0MA module is approved for use with the integrated PCB meander antenna. The MRF24WB0MA module connects to hundreds of PIC microcontrollers via a 4-wire SPI interface and is a ideal solution for low-power, low data-rate Wi-Fi sensor networks, home automation, building automation and consumer application.

Feature & Benefits:
Supports low power, low data-rate Wi-Fi
FCC (USA), IC (Canada), ETSI (Europe) Certified
Integrated PCB Antenna
Simple four-wire SPI interface to PIC® microcontroller
WEP, WPA-PSK, WPA2-PSK Security
Serialised unique MAC address
Radio regulation certification for united states (FCC),Canada (IC), Europe (ETSI) and Japan (ARIB)
Wi-Fi certified (WFA ID: WFA7150)
DSSS Modulation

Applications: Consumer electronics, Industrial, Security, RF Communications, Medical, Portable Devices
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
0 answers

ipad/iphone communicaion.

Details: 
Hello.
I am looking for a wifi solution to communicate with my ipad/iphone. Will this product do this? And can I add this into a circuit which connects to a BNC CCTV camera for images?

If no, can you recommend some products?

Thanks for your time.
1 year, 6 months ago
by
johnjohnsho
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:27.564-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_76R6666, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.