Low

MRF24J40MD-I/RM - 

RF Transceiver Module, 19Dbm, 2.475 GHz

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MRF24J40MD-I/RM
Newark Part No.:
47X0392
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MRF24J40MD-I/RM is a 2.4GHz RF Transceiver Module. IEEE standard 802.15.4™ compliant RF transceiver module intended for longer range applications. The MRF24J40MD-I/RM transceiver module has an integrated PCB antenna, matching circuitry, supports the ZigBee®, MiWi™ and MiWi P2P protocols. The transceiver module connects to hundreds of PIC® microcontrollers via a 4-wire SPI interface.
  • Supports ZigBee®, MiWi™ and MiWi P2P protocols
  • Pin compatible with MRF24J40MB and MRF24J40MC
  • Compatible with Microchip microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
  • Integrated PCB antenna with simple four-wire SPI interface to PIC® microcontroller
  • Surface mountable
  • Integrated crystal, internal voltage regulator, matching circuitry, power & low noise amplifier
  • Easy integration into final product - Minimize product development, quicker time to market
  • Integrated PA/LNA - Tx power +19dBm - Rx sensitivity -104dBm
  • Hardware CSMA-CA mechanism, automatic ACK response
  • Hardware security engine (AES-128)
  • Automatic packet retransmit capable

Applications

Metering, Wireless, Sensing & Instrumentation, Communications & Networking, Automation & Process Control, Building Automation, Consumer Electronics

Product Information

:
-
:
250Kbps
:
2.475GHz
:
-104dBm
:
3V
:
3.6V
:
SPI
:
140mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $16.45 25+ $14.90 100+ $13.34

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

56 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$18.78 $ 18.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.78
10 + $15.67
25 + $14.25
100 + $13.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.