Low

MICROCHIP  MRF24J40MC-I/RM  2.4 GHZ IEEE 802.15.4 POWERTRA, 12 MODULE Varies TRAY

RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 47T5405
  • Manufacturer Part No MRF24J40MC-I/RM

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 58T9809 - MICROCHIP-MRF24J40MC-I/RM-TRX, 2.4GHZ, IEEE 802.15.4, 12MODULE
  • 46Y7937 -

Price

Quantity List Price
26 - 99 $15.10
100+ $13.12

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58T9809
MRF24J40MC-I/RM

MRF24J40MC-I/RM

MICROCHIP

TRX, 2.4GHZ, IEEE 802.15.4, 12MODULE

TRX, 2.4GHZ, IEEE 802.15.4, 12MODULE; Data Rate:250Kbps; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; SVHC:No SVHC (17-Dec-2014); MSL:-; Modulation Type:FHSS; No. of Pins:12; Operating Temperature Max:85°C; Operating Temperature;RoHS Compliant: Yes

361

1+ $21.76 10+ $18.10 100+ $14.76

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/7/15
Suggested Substitutes
46Y7937
MRF24J40ME-I/RM
 

MRF24J40ME-I/RM

MICROCHIP

2.4 GHz IEEE 802.15.4 Certified Transciever Module, 12 MODULE Varies TRAY

2.4 GHz IEEE 802.15.4 Certified Transciever Module, 12 MODULE Varies TRAY

0

26+ $14.80 100+ $12.95

Buy
    Per the manufacturer, more stock expected week of 9/28/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought