Low

MICROCHIP  MRF24J40MB-I/RM  RF MODULE, TRANSCEIVER-TXRX, ZIGBEE, 2.4GHZ, 250KBPS, PCB ANT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 14R8960
  • Manufacturer Part No MRF24J40MB-I/RM

Product Information


  • Data Rate Max: 250Kbps
  • Frequency Max: 2.483GHz
  • Frequency Min: 2.4GHz
  • Modulation Type: O-QPSK
  • Module Interface: 4 Wire, SPI
  • RF Modulation: O-QPSK
  • SVHC: To Be Advised
  • Sensitivity: -102dBm
  • Sensitivity dBm: -102dBm
  • Supply Current: 130mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.4V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/101
  •  131/101

Availability

Availability: No Longer Manufactured


Substitutes

  • 47X0392 - MICROCHIP-MRF24J40MD-I/RM-

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MRF24J40MB-I/RM Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The MRF24J40MB is +20 dBm 2.4 GHz IEEE Std. 802.15.4™ compliant Transceiver Module, surface mount module with integrated crystal, internal voltage regulator, matching circuitry, Power Amplifier, Low Noise Amplifier and PCB antenna. The MRF24J40MB module operates in the non-licensed 2.4 GHz frequency band. The integrated module design frees the integrator from extensive RF and antenna design, and regulatory compliance testing, allowing quicker time to market. The MRF24J40MB module is compatible with Microchip’s ZigBee®, MiWi™ and MiWi P2P software stacks. Each software stack is available as a free download, including source code, from the Microchip web site. The module interfaces to many popular Microchip PIC® microcontrollers via a 4-wire serial SPI interface, interrupt, wake, Reset, power and ground, The MRF24J40MB has an integrated PCB antenna, the MRF24J40MB is a surface mountable module.

Feature & Benefits:
IEEE Std. 802.15.4™ Compliant RF Transceiver
Data Rate: 250 kbps
Supports ZigBee®, MiWi™, MiWi P2P and Proprietary Wireless Networking Protocols
Integrated Low Noise Amplifier, Power amplifier and PCB Antenna
Compatible with Microchip microcontroller families
Simple, Four-Wire SPI Interface
ISM Band 2.405-2.475 GHz Operation
Typical Sensitivity of -102 dBm with -23 dBm Maximum Input Level
Typical Output Power of +20 dBm with 56 dB TX Power Control Range

Applications: Wireless, Security, Building Automation, Consumer Electronics
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
47X0392
MRF24J40MD-I/RM

MRF24J40MD-I/RM

MICROCHIP

2.4 GHz IEEE 802.15.4 Certified Transceiver Module (+20 dBm), 12 MODULE Varies TRAY

2.4 GHz IEEE 802.15.4 Certified Transceiver Module (+20 dBm), 12 MODULE Varies TRAY

  Write a Review | Ask a Question

0

26+ $14.80 100+ $12.95

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought