Low

MRF24J40-I/ML - 

RF Transceiver, Zigbee, 2.4GHz to 2.483GHz, O-QPSK, 2.4V to 3.6V, 0dBm Out/-95dBm In, QFN-40

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MRF24J40-I/ML
Newark Part No.:
17M0699
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MRF24J40-I/ML is a 2.4GHz IEEE STD 802.15.4™ 20dBm RF Transceiver Module with integrated crystal, internal voltage regulator, matching circuitry, power amplifier, low noise amplifier and PCB antenna. The MRF24J40MB surface mount module operates in the non-licensed 2.4GHz frequency band. The integrated module design frees the integrator from extensive RF and antenna design and regulatory compliance testing, allowing quicker time to market. The MRF24J40MB module is compatible with Microchip's ZigBee®, MiWi™ and MiWi P2P software stacks.
  • Complete IEEE 802.15.4 radio
  • Supports ZigBee™ and MiWi™ protocols
  • Simple four-wire SPI interface
  • Integrated 20MHz and 32.768kHz oscillator drive
  • Low current consumption
  • Hardware CSMA-CA mechanism
  • Automatic ACK response
  • Hardware security engine (AES-128)
  • Automatic packet retransmit capable

Applications

Wireless, Sensing & Instrumentation, Communications & Networking, Automation & Process Control, Building Automation, Consumer Electronics

Product Information

:
2.4GHz
:
2.483GHz
:
O-QPSK
:
19mA
:
23mA
:
QFN
:
40Pins
:
2.4V
:
3.6V
:
625Kbps
:
0dBm
:
-95dBm
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

100+ $2.90 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.77 $ 2.77
Price for:
Each
Multiple: 61 Minimum: 122
Quantity Price
122 + $2.77
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.