Low

MICROCHIP  MEB-PIC32ENET  EVALUATION KIT, PIC32 ETHERNET STARTER KIT

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MEB-PIC32ENET
Newark Part No.:
77T3134
Technical Datasheet:
See all Technical Docs
MICROCHIP MEB-PIC32ENET
Video

The actual product may differ from image shown

Product Overview

The MEB-PIC32ENET is a PIC32 multimedia bundle kit (MEB-PIC32ENET). The PIC32 Ethernet starter kit (DM320004) provides the easiest and low cost method to experience 10/100 Ethernet development with PIC32. Combined with Microchip's free TCP/IP software, you...
  • MEB kit consist of 3.2 inch (8.1 cm) QVGA touch screen display with backlight
  • Four way joystick, Fire button, Headphone jack, Line output jack, Microphone input jack
  • I/O expansion connector, MicroSD card slot
  • Accelerometer and temperature sensor (BMA150)
  • 24LC08 EEPROM, 2MB SPI flash (SST25VF016)
  • 24bit stereo audio codec (WM8731)
  • PIC32 Ethernet starter kit has PIC32MX440F512H USB microcontroller for on-board debugging
  • USB type A receptacle connectivity for PIC32 host-based applications
  • Ethernet 10/100 bus speed indicator LED
  • 50MHz Ethernet PHY oscillator

 

Product Information

Silicon Manufacturer:
Microchip
Accessory Type:
Core Architecture:
PIC
For Use With:
Core Sub-Architecture:
PIC32
Silicon Core Number:
PIC32MX
Silicon Family Name:
PIC32MX795Fxxxx
No. of Bits:
32bit
Kit Contents:
Starter Kit & Expansion Board
Product Range:
-
Features:
Starter Board, USB & Ethernet Cables, 3.2" Colour TFT Touch-screen Display & Multimedia Exp Board
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Multimedia;
  • Communications & Networking;
  • Audio;
  • Imaging, Video & Vision

Contents

PIC32 Ethernet starter kit development board, Multimedia expansion-board, USB mini-B to full-sized A cable, USB micro-B to full-sized A cable, RJ-45 CAT-5 Ethernet patch cable

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Multimedia Expansion Board, Interfaces 3.2 Inch Colour TFT Touch-screen Display to PIC32

MICROCHIP

1 in stock

Price for: Each

1+ $249.99

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.