Low

MICROCHIP  MCP98244T-BE/MNY  Temperature Sensor IC, Digital, ± 1°C, -40 °C, 125 °C, TDFN, 8 Pins

MICROCHIP MCP98244T-BE/MNY
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP98244T-BE/MNY
Newark Part No.:
48W6557
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
125°C
Sensor Case Style:
TDFN
No. of Pins:
8Pins
Supply Voltage Min:
2.2V
Supply Voltage Max:
3.6V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products