Low

MCP9800DM-PCTL - 

Temperature Sensor PICtail Demo Board with 7 Segment LED Display

MCP9800DM-PCTL - Temperature Sensor PICtail Demo Board with 7 Segment LED Display

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP9800DM-PCTL
Newark Part No.:
31K2995
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP9800DM-PCTL is a MCP9800 thermal sensor PICtail demo board demonstrates how to interface the MCP9800 to a PICmicro microcontroller using the PICkit 1 flash starter kit as a platform. A PIC16F684 14 pin, flash based, 8bit CMOS microcontroller device is included with the demo board and can be used with the PICkit 1 flash starter Kit. Also included is firmware that provides the I2C interface and temperature conversion routines to communicate with the MCP9800 and convert the serial data to temperature. The MCP9800 Thermal Sensor PICtail Demo Board can also be used as a stand alone module to quickly add thermal sensing capability to any existing application. This basic sensor functionality is implemented on a small printed circuit board and an interface via a standard 100 mil header.
  • Standard 100 mil 14 pin header for easy interface to PICkit 1 flash starter kit
  • Seven segment LED display to display temperature in °C or °F
  • Featured with temperature alert indicating LED
  • Small PCB layout

Applications

Sensing & Instrumentation, Embedded Design & Development, Communications & Networking

Contents

The MCP9800 Thermal Sensor PICtail Demo Board, MCP9800 Thermal Sensor PICtail Demo Board User's Guide, MCP9800 Data Sheet, PIC16F684 14 pin, Flash-based, 8-bit, CMOS Microcontroller, PIC16F684 Firmware.

Product Information

:
Sensing - Temperature
:
Microchip
:
MCP9800
:
Temperature Sensor
:
Evaluation Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$25.75 $ 25.75
Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price
5 + $25.75
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.