Low

MCP9701AT-E/LT - 

Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +125 °C, SC-70, 5 Pins

MCP9701AT-E/LT - Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +125 °C, SC-70, 5 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP9701AT-E/LT
Newark Part No.:
88K5692
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP9701AT-E/LT is a Linear Active Thermistor IC which converts temperature to analogue voltage. The device does not require an additional signal-conditioning circuit. The voltage output pin (VOUT) can be directly connected to the ADC input of a microcontroller. The device temperature coefficients are scaled to provide a 1°C/bit resolution for an 8-bit ADC with a reference voltage of 5V. When measuring relative change in temperature from +25°C, an accuracy of ±1°C (typical) can be realized from 0 to +70°C. This accuracy can also be achieved by applying system calibration at +25°C. In addition, this family is immune to the effects of parasitic capacitance and can drive large capacitive loads.
  • 19.5mV/°C (typical) Optimized for ADC
  • Optimized to drive large capacitive loads
  • 6µA (typical) Low operating current

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Power Management, System Monitoring

Product Information

:
Voltage
:
± 1°C
:
-40°C
:
+125°C
:
SC-70
:
5Pins
:
3.1V
:
5.5V
:
Cut Tape
:
-
:
AEC-Q100
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +125 °C, SC-70, 5 Pins

3,000 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

590 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.324 $ 0.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.324
25 + $0.269
100 + $0.248
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.