Low

MICROCHIP  MCP9701A-E/TO  Temperature Sensor IC, Analogue, ± 2°C, 0 °C, 70 °C, TO-92, 3 Pins

MICROCHIP MCP9701A-E/TO
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP9701A-E/TO
Newark Part No.:
17M0680
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MCP9701A-E/TO is a Low-power Linear Active Thermistor™ IC, it is a sensor whose output voltage is directly proportional to measured temperature. The MCP9701A can accurately measure temperature from -40 to +125°C. The output of the MCP9701A is calibrated to a slope of 19.53mV/°C and has a DC offset of 400mV. The offset allows reading negative temperatures without the need for a negative supply.
  • Tiny analog temperature sensor
  • ±2°C Accuracy from 0 to +70°C
  • -2°C/+4°C Accuracy from -40 to +125°C
  • 12µA Very low operating current
  • No external components required
  • Wide operating voltage range
  • Optimized to drive large capacitive loads
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

IC Output Type:
Analogue
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
0°C
Sensing Temperature Max:
70°C
Sensor Case Style:
TO-92
No. of Pins:
3Pins
Supply Voltage Min:
3.1V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Consumer Electronics
  • Commercial
  • Portable Devices
  • Industrial
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products