Low

MICROCHIP  MCP9700T-E/LT  Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SC-70, 5 Pins

MICROCHIP MCP9700T-E/LT
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP9700T-E/LT
Newark Part No.:
08J8798
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MCP9700T-E/LT is a Linear Active Thermistor IC which converts temperature to analogue voltage. The device does not require an additional signal-conditioning circuit. The voltage output pin (VOUT) can be directly connected to the ADC input of a microcontroller. The device temperature coefficients are scaled to provide a 1°C/bit resolution for an 8-bit ADC with a reference voltage of 2.5V. When measuring relative change in temperature from +25°C, an accuracy of ±1°C (typical) can be realized from 0 to +70°C. This accuracy can also be achieved by applying system calibration at +25°C. In addition, this family is immune to the effects of parasitic capacitance and can drive large capacitive loads.
  • 10mV/°C (typical) Optimized for ADC
  • Optimized to drive large capacitive loads
  • 6µA (typical) Low operating current

 

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SC-70
No. of Pins:
5Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Computers & Computer Peripherals
  • Consumer Electronics
  • Portable Devices
  • Power Management
  • System Monitoring

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SC-70, 5 Pins

MICROCHIP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.19

Buy

Temperature Sensor IC, Voltage, ± 4°C, -40 °C, 70 °C, SC-70, 5 Pins

MICROCHIP

149 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.28 Promotional price 10+ $0.28 Promotional price 25+ $0.28 Promotional price 50+ $0.28 Promotional price More pricing

Buy
MCP9700T-H/LT

Linear Active Thermister (TM) IC (10mV/oC), 5 SC70 T/R

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

100+ $0.28

Buy
STLM20W87F

AUTO & INDUSTRIAL SENSORS

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.365 6000+ $0.342 9000+ $0.324

Buy

Temperature Sensor IC, Voltage, 1.5 C, -55 C, +130 C, SC-70, 5

STMICROELECTRONICS

3,000:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.795 10+ $0.664 100+ $0.491 500+ $0.431 More pricing

Buy

Associated Products

Similar Products