Low

MCP7940M-I/P - 

RTC IC, Date Time Format (Date/Month/Year hh:mm:ss), I2C, 1.8 V to 5.5 V, DIP-8

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP7940M-I/P
Newark Part No.:
94T7491
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP7940M-I/P is an I²C™ Real-time Clock/Calendar (RTCC) tracks time using internal counters for hours, minutes, seconds, days, months, years and day of week. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7940M supports I²C communications up to 400kHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave or as a general purpose output. The MCP7940M is designed to operate using a 32.768kHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature.
  • On-chip digital trimming/calibration - ±1PPM resolution, ±129PPM range
  • Dual programmable alarms
  • Versatile output pin - Clock output with selectable frequency
  • 1.2μA at 3.3V Operating from VCC, low typical timekeeping current
  • 64-byte SRAM User memory
  • 2-wire serial interface, I²C™ compatible

Applications

Industrial, Clock & Timing, Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
DD:MM:YYYY
:
HH:MM:SS
:
RTC
:
1.8V
:
5.5V
:
DIP
:
8Pins
:
I2C
:
-40°C
:
85°C
:
-
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.661 $ 0.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.661
25 + $0.622
100 + $0.577
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.