Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.550 |
Price for:Each
Minimum: 240
Multiple: 60
$372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6S22-I/P
Newark Part No.96K3730
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels2Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product12MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range2.5V to 5.5V
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth12MHz
No. of Amplifiers1 Amplifier
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Qualification
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
12MHz
No. of Channels
2Channels
Gain Bandwidth Product
12MHz
Operating Temperature Max
85°C
IC Case / Package
DIP
IC Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Alternatives for MCP6S22-I/P
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate