Low

MICROCHIP  MCP6L02T-E/SN  Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 1.8V to 6V, SOIC, 8 Pins

MICROCHIP MCP6L02T-E/SN
Technical Data Sheet (1.02MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The MCP6L02T-E/SN is an Operational Amplifier supports general purpose applications. The combination of rail-to-rail input and output, low quiescent current and bandwidth fit into many applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and a low 85μA per amplifier quiescent current. The op amp operates on supply voltages between 1.8 and 6.0V, with rail-to-rail input and output swing. Available in extended temperature range.
  • Low quiescent current
  • Supports rail-to-rail input and output swing

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1MHz
Slew Rate:
0.6V/µs
No. of Amplifiers:
Supply Voltage Range:
1.8V to 6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products