Low

MICROCHIP  MCP6H02-E/SN  Operational Amplifier, Dual, 2 Amplifier, 1.2 MHz, 0.8 V/µs, ± 1.75V to ± 8V, SOIC, 8 Pins

MICROCHIP MCP6H02-E/SN
MICROCHIP MCP6H02-E/SN
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6H02-E/SN
Newark Part No.:
65R5506
Technical Datasheet:
See all Technical Docs
MICROCHIP MCP6H02-E/SN
MICROCHIP MCP6H02-E/SN

The actual product may differ from image shown

Product Overview

The MCP6H02-E/SN is an Operational Amplifier has a wide supply voltage range of 3.5 to 16V and rail-to-rail output operation. This device is unity gain stable and has a gain bandwidth product of 1.2MHz (typical). This device operates with a single-supply voltage as high as 16V, while only drawing 135µA/amplifier (typical) of quiescent current. The MCP6H02 family is fully specified in extended temperature range from -40 to +125°C.
  • ±3.5mV (maximum) Input offset voltage
  • 100dB Typical common mode rejection ratio
  • 102dB Typical power supply rejection ratio
  • Unity gain stable
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1.2MHz
Slew Rate:
0.8V/µs
No. of Amplifiers:
Supply Voltage Range:
± 1.75V to ± 8V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Medical;
  • Sensing & Instrumentation

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 1.2 MHz, 2, 0.8 V/ s, 1.75V to 8V, SOIC, 8

MICROCHIP

862:  in stock

Price for: Each

1+ $0.89 25+ $0.74 100+ $0.67

Buy

Associated Products

Similar Products