Low

MCP6H01-E/SN - 

Operational Amplifier, Single, 1 Amplifier, 1.2 MHz, 0.8 V/µs, ± 1.75V to ± 8V, SOIC, 8 Pins

MCP6H01-E/SN - Operational Amplifier, Single, 1 Amplifier, 1.2 MHz, 0.8 V/µs, ± 1.75V to ± 8V, SOIC, 8 Pins
MCP6H01-E/SN - Operational Amplifier, Single, 1 Amplifier, 1.2 MHz, 0.8 V/µs, ± 1.75V to ± 8V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6H01-E/SN
Newark Part No.:
65R5503
Availability:
No Longer Manufactured

Product Information

:
1 Amplifier
:
1.2
:
0.8
:
± 1.75V to ± 8V
:
SOIC
:
8
:
-40
:
125
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCP6H01-E/SN is an Operational Amplifier has a wide supply voltage range of 3.5 to 16V and rail-to-rail output operation. This device is unity gain stable and has a gain bandwidth product of 1.2MHz (typical). This device operates with a single-supply voltage as high as 16V, while only drawing 135µA/amplifier (typical) of quiescent current. The MCP6H01 is fully specified in extended temperature range from -40 to +125°C.
  • ±3.5mV (maximum) Input offset voltage
  • 100dB Typical common mode rejection ratio
  • 102dB Typical power supply rejection ratio
  • Unity gain stable

Applications

Automotive, Industrial, Power Management, Medical, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.