Low

MICROCHIP  MCP6024-I/SL  Operational Amplifier, Quad, 4 Amplifier, 10 MHz, 7 V/µs, 2.5V to 5.5V, SOIC, 14 Pins

MICROCHIP MCP6024-I/SL
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6024-I/SL
Newark Part No.:
61K2953
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MCP6024-I/SL is an Operational Amplifier has a gain bandwidth product of 10MHz with a low typical operating current of 1.0mA and an offset voltage that is less than 0.5mV. The MCP6024 uses Microchip's advanced CMOS technology, which provides low bias c...
  • Trimmed for low offset voltage
  • 1mA (typical) Low supply current
  • Unity-gain stable
  • Rail-to-rail input/output
  • 8.7nV/√Hz, at 10kHz (typical) Low noise
  • ±500µV (industrial) and ±250µV (extended) Low offset voltage
  • Mid-Supply VREF - MCP6021 and MCP6023
  • 0.00053% (typical, G = 1V/V) Total harmonic distortion

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
10MHz
Slew Rate:
7V/µs
No. of Amplifiers:
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Audio;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MCP6024T-I/SL

IC,Operational Amplifier,QUAD,CMOS,SOP,14PIN,PLASTIC

MICROCHIP

0

Price for: Each (Supplied on Full Reel)

100+ $1.44

Buy

Operational Amplifier, QUAD, 10 MHz, 4, 7 V/ s, 2.5V to 5.5V, SOIC, 14

MICROCHIP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $2.52 10+ $2.15 25+ $2.02 50+ $1.87 More pricing

Buy

Associated Products

Similar Products