Low

MICROCHIP  MCP602-E/SN  Operational Amplifier, Dual, 2 Amplifier, 2.8 MHz, 2.3 V/µs, 2.7V to 6V, SOIC, 8 Pins

MICROCHIP MCP602-E/SN
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP602-E/SN
Newark Part No.:
88H9871
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MCP602-E/SN is a low-power Operational Amplifier is offered in dual (MCP602) configurations. The op amp utilize an advanced CMOS technology that provides low bias current, high speed operation, high open-loop gain and rail-to-rail output swing. Product...
  • Input range includes ground
  • Unity-gain stable

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
2.8MHz
Slew Rate:
2.3V/µs
No. of Amplifiers:
Supply Voltage Range:
2.7V to 6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2.8 MHz, 2, 2.3 V/ s, 2.7V to 6V, SOIC, 8

MICROCHIP

347:  in stock

Price for: Each

1+ $1.02 10+ $0.833 25+ $0.73 50+ $0.687 More pricing

Buy

Associated Products

Similar Products