Low

MCP4XXXDM-DB - 

Digital Potentiometer Daughter Board, MCP4XXX, 28-pin Header, PICDEM LCD, TC1240A, DIGIPOT

MCP4XXXDM-DB - Digital Potentiometer Daughter Board, MCP4XXX, 28-pin Header, PICDEM LCD, TC1240A, DIGIPOT

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP4XXXDM-DB
Newark Part No.:
17M0647
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
-
:
-
:
PIC
:
-
:
MCP4021
:
MCP4XXX Digital Potentiometer Daughter Board, Analog and Interface Demonstration Boards CD-ROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCP4XXXDM-DB is a MCP4xxx digital potentiometer daughter board allows the system designer to quickly evaluate the operation of MCP42XXX and MCP402X digital potentiometers. The MCP42XXX are dual digital potentiometer devices that have the same characteristics as their single digital potentiometer devices (MCP41XXX). The MCP402x devices are non volatile devices that have similar characteristics as their volatile memory versions (MCP401X). The board supports two MCP42XXX devices to allow the resistor networks to be stacked and form a programmable windowed digital potentiometer and an MCP402X device, which can be replaced with an MCP401X device. The board has one MCP42010 device (10kΩ), which can be the rheostats at the ends, and one MCP42010 device (10kΩ) which is the potentiometer in the middle and a separate standalone potentiometer. The board also has a voltage doubler device (TC1240A), which can be used to show the WiperLock technology feature of the MCP4021.
  • MCP4XXXDM-DB allows to quickly evaluate the operation of MCP42XXX and MCP402X digital potentiometers
  • Header interface to PICDEM boards using 28 pin header
  • TC1240A voltage doubler to generate VIHH voltage for wiperlock technology evaluation
  • Jumpers for MCP4021 Pot (A, W, and B) to replace U1 Pot0 in desired circuit
  • Pads for easy connection to the digital potentiometer signals
  • Jumpers for routing signals from either a PICDEM HPC demo board or a PICDEM FS USB demo Board
  • Jumpers for configuration of U1 Pot0, U2 Pot0, and U2 Pot1 terminal connections

Applications

Sensing & Instrumentation, Power Management

Contents

MCP4XXX Digital Potentiometer Daughter Board, CD ROM, User guide.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

I/O Expander, 8bit, 10 MHz, Serial, SPI, 1.8 V, 5.5 V, SSOP

273 in stock
Add

MICROCHIP

Digital to Analog Converter, 12 bit, Serial, 2.7V to 5.5V, DIP, 8 Pins

12 in stock
Add

MICROCHIP

I/O Expander, 8bit, 10 MHz, Serial, SPI, 1.8 V, 5.5 V, SOIC

241 in stock
Add

MICROCHIP

Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, 2.7 V

413 in stock
Add

MICROCHIP

Digital Signal Controller, dsPIC33F Series, 40 MHz, 144 KB, 68 I/O's, CAN, I2C, SPI, UART, 5.5 V

28 in stock
Add

MICROCHIP

Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, 2.7 V

6 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.