Low

MICROCHIP  MCP4811-E/MS  Digital to Analog Converter, 10 bit, Single Ended, 2.7V to 5.5V, SOP, 8 Pins

MICROCHIP MCP4811-E/MS
Technical Data Sheet (1.23MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
10bit
Sampling Rate:
-
Input Channel Type:
Single Ended
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOP
No. of Pins:
8Pins
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor