MICROCHIP  MCP4261-104E/P  Non Volatile Digital Potentiometer, 100 kohm, Dual, SPI, Linear, ± 20%, 2.7 V

MICROCHIP MCP4261-104E/P

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 27M0186
  • Manufacturer Part No MCP4261-104E/P

Product Overview


Applications

Automotive
Back to top

Product Information


  • End To End Resistance 100kohm
  • No. of Pots Dual
  • Control Interface SPI
  • Track Taper Linear
  • Resistance Tolerance ± 20%
  • Supply Voltage Min 2.7V
  • Supply Voltage Max 5.5V
  • Potentiometer IC Case Style DIP
  • No. of Pins 14Pins
  • No. of Steps 257
  • Temperature Coefficient 150ppm/°C
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL -
  • Memory Type EEPROM
  • Supply Voltage Range 2.7V to 5.5V
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/163
  •  132/162

  • CAD CadSoft_EAGLE (2.90KB) EN
  • Availability

    Availability:  12

    Available until stock is exhausted


    • 12 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.976 $0.976

    Buy

    Price

    Quantity List Price
    1+ $0.976
     
     
    Low

    Legislation and Environmental


    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought