MICROCHIP  MCP4261-103E/P  Non Volatile Digital Potentiometer, 10 kohm, Dual, Serial, SPI, Linear, ± 20%, 2.7 V


Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 27M0183
  • Manufacturer Part No MCP4261-103E/P

Product Specifications, Documents & More

  • Control Interface: Serial, SPI
  • End To End Resistance: 10kohm
  • MSL: -
  • Memory Type: EEPROM
  • No. of Pins: 14
  • No. of Pots: Dual
  • No. of Steps: 257
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Potentiometer IC Case Style: DIP
  • Resistance Tolerance: ± 20%
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V
  • Temperature Coefficient: 150ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog

This product also features on the following pages and catalog editions:

  •  131/163
  •  132/162


Availability:  6

Available until stock is exhausted

  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.21 $1.21



Quantity List Price
1 - 25 $1.21
26 - 99 $1.01
100+ $0.92

Legislation and Environmental

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought