Low

MICROCHIP  MCP4241-104E/P  Non Volatile Digital Potentiometer, 100 kohm, Dual, SPI, Linear, ± 20%, 2.7 V

MICROCHIP MCP4241-104E/P
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP4241-104E/P
Newark Part No.:
27M0114
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

End To End Resistance:
100kohm
No. of Pots:
Dual
Control Interface:
SPI
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
DIP
No. of Pins:
14Pins
No. of Steps:
129
Temperature Coefficient:
150ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Dual 129-Tap Non-volatile Digital Pots
Automotive Qualifications Standard:
AEC-Q100
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products