Low

MCP42010-I/P - 

Volatile Digital Potentiometer, 10 kohm, Dual, Serial, SPI, Linear, 2.7 V

MCP42010-I/P - Volatile Digital Potentiometer, 10 kohm, Dual, Serial, SPI, Linear, 2.7 V

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP42010-I/P
Newark Part No.:
24C6511
Product Range
Single 256 -Tap Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP42010-I/P is a Digital Potentiometer with SPI™ interface. The wiper position of the potentiometer varies linearly and is controlled via an industry-standard SPI interface. It consumes <1µA during static operation. A software shutdown feature is provided that disconnects the A terminal from the resistor stack and simultaneously connects the wiper to the B terminal. In addition, the dual MCP42XXX has a SHDN pin that performs the same function in hardware. During shutdown mode, the contents of the wiper register can be changed and the potentiometer returns from shutdown to the new value. The wiper is reset to the mid-scale position (80h) upon power-up. The RS (reset) pin implements a hardware reset and also returns the wiper to mid-scale. Its SPI interface includes both the SI and SO pins, allowing daisy-chaining of multiple devices. Channel-to-channel resistance matching on the potentiometer varies by less than 1%.
  • Low power CMOS technology
  • Shutdown feature open circuits of all resistors for maximum power savings
  • ±1 LSB Maximum INL and DNL
  • 1µA Maximum supply current in static operation

Applications

Signal Processing

Product Information

:
10kohm
:
Dual
:
Serial, SPI
:
Linear
:
-
:
2.7V
:
5.5V
:
DIP
:
14Pins
:
256
:
± 800ppm/°C
:
-40°C
:
85°C
:
Single 256 -Tap Volatile Digital Pots
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
156 in stock

Each

1+ $2.07 25+ $1.72 100+ $1.57

225 in stock

Each

1+ $1.89 10+ $1.76 25+ $1.70 100+ $1.61 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

236 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$2.07 $ 2.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.07
25 + $1.72
100 + $1.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.