Low

MICROCHIP  MCP4162-502E/P  IC, DIG POT, 5 kohm, 257 STEPS, Single, DIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 77M2774
  • Manufacturer Part No MCP4162-502E/P

Product Information


  • Control Interface: Serial, SPI
  • End To End Resistance: 5kohm
  • MSL: -
  • Memory Type: EEPROM
  • No. of Pins: 8
  • No. of Pots: Single
  • No. of Steps: 257
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Potentiometer IC Case Style: DIP
  • Resistance Tolerance: ± 20%
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V
  • Temperature Coefficient: 50ppm
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/165

Availability

Availability:  23

(Available until stock is exhausted)


  • 23 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.306

Buy

Price

Quantity List Price Your Price
1 - 25 $0.96 Promotional price $0.306
26 - 99 $0.80 Promotional price $0.306
100 - 999999999 $0.73 Promotional price $0.306

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought