Low

MCP41010-I/P - 

Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, 2.7 V

MCP41010-I/P - Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, 2.7 V

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP41010-I/P
Newark Part No.:
69K7607
Product Range
Single 256 -Tap Volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP41010-I/P is a 256-position 1-channel Digital Potentiometer features 8-bit resolution (256 wiper steps) and an industry-standard SPI™ serial interface. The wiper position varies linearly and is controlled via the SPI interface. The MCP41010 has a resistance value of 10kΩ, outstanding AC and DC characteristics and consumes <1µA during static operation. Applications for the MCP41010 digital potentiometer includes LCD contrast control and programmable filters.
  • 256 Taps for each potentiometer
  • SPI™ Serial interface (mode 0,0 and 1,1)
  • ±1 LSB Maximum INL and DNL
  • Low power CMOS technology
  • 1μA Maximum supply current in static operation
  • Multiple devices can be daisy-chained together
  • Shutdown features open circuits of all resistors for maximum power saving

Applications

Industrial, Audio, Motor Drive & Control, Power Management, Communications & Networking, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
10kohm
:
Single
:
Serial, SPI
:
Linear
:
-
:
2.7V
:
5.5V
:
DIP
:
8Pins
:
256
:
± 800ppm/°C
:
-40°C
:
85°C
:
Single 256 -Tap Volatile Digital Pots
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
258 in stock

Each

1+ $1.38 25+ $1.15 100+ $1.04

MICROCHIP

Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, 2.7 V

6 in stock

Each

1+ $1.51 25+ $1.26 100+ $1.15

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

398 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.38 $ 1.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.38
25 + $1.15
100 + $1.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MICROCHIP - MCP41010-I/P - DIGITAL POTENTIOMETER, 10KOHM, 256, SIGNAL, 8-DIP 4 5 1 1
The product is as listed Sipped in a timely manner and it worked. not much else to say June 5, 2015
  • 2015-06-11T15:21:34.521-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_69K7607, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.