New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MICROCHIP - MCP41010-E/SN - IC,Digital Potentiometer,CMOS,SOP,8PIN,PLASTIC

MICROCHIP
Manufacturer:
MICROCHIP
Newark Part Number:
88H9827
Manufacturer Part No:
MCP41010-E/SN
Product Information
  • IC,Digital Potentiometer,CMOS,SOP,8PIN,PLASTIC
  • RoHS Compliant: Yes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 127 days

Price For: 1 Each

Minimum Order Quantity: 400

Order Multiple Quantity: 100

Price: $1.11  

  1. Qty

Price

Qty Price
400+  $1.11
Legislation and Environmental
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MCP41010-E/SN

MICROCHIP

IC, DIGITAL POT, 256 STEPS, SPI 10K

End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:(Not Available); Supply Voltage Min:2.7V; Supply Voltage Max:5.5V;

322
Price
For: 1 Each
1+
$3.13
10+
$1.57
100+
$1.33

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

322 available for delivery in 5-7 business days
(Continental US Only)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RE932-01

ROTH ELEKTRONIK

SMD TO PIN OUT ADAPTER - SO-8

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:8mm; External Width:20.5mm;

78
Price
For: 1 Each
1+
$8.82
50+
$7.96
100+
$7.31
250+
$6.74
more...

78 available to ship today
PKSERIAL-SPI1

MICROCHIP

PICKIT, SERIAL SPI, USED WITH DV164122, DEMO BOARD

Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:(Not Available); Silicon Family Name:(Not Available); For Use With:Development Boards;

7
Price
For: 1 Each
1+
$35.00

7 available to ship today
574601

STANNOL

SOLDER WIRE, KS100, 0.3MM, 250G

External Diameter - Metric:0.3mm; External Diameter - Imperial:0.012"; Solder Alloy:95.6, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:250g;

4
Price
For: 1 Each
1+
$98.15
25+
$92.98
50+
$88.93
100+
$85.97
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

4 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MICROCHIP) OR (Digital Potentiometers) OR (MCP41010-E/SN)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$3.13

Accessories

ROTH ELEKTRONIK RE932-01
1 Each
$8.82
1 Each
$35.00
1 Each
$98.15