Low

MCP4021T-502E/SN - 

Non Volatile Digital Potentiometer, 5 kohm, Single, 2 Wire, Serial, Linear, ± 20%, 2.7 V

MCP4021T-502E/SN - Non Volatile Digital Potentiometer, 5 kohm, Single, 2 Wire, Serial, Linear, ± 20%, 2.7 V

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP4021T-502E/SN
Newark Part No.:
89K2097
Product Range
Single 64-Tap Non-volatile Digital Pots
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP4021T-502E/SN is a 6-bit Digital Potentiometer can be configured as either a potentiometer or rheostat. The wiper setting is controlled through a simple Up/Down\ (U/D\) serial interface. This device implements Microchip's WiperLock technology, which allows application-specific calibration settings to be secured in the EEPROM without requiring the use of an additional write-protect pin. It is intended to be used in applications where a programmable resistance with moderate bandwidth is desired. The digital potentiometer is available in four nominal resistances (RAB), where the nominal resistance is defined as the resistance between terminal A and terminal B. There are 63 resistors in a string between terminal A and terminal B. The wiper can be set to tap onto any of these 63 resistors thus providing 64 possible settings (including terminal A and terminal B).
  • 64 Taps
  • power-ON recall of saved wiper setting
  • WiperLock™ technology to secure the wiper setting in non-volatile memory (EEPROM)
  • 75Ω Typical low wiper resistance
  • Up to 12.5V high-voltage tolerant digital inputs
  • 1µA Maximum static current low-power operation

Applications

Automotive

Product Information

:
5kohm
:
Single
:
2 Wire, Serial
:
Linear
:
± 20%
:
2.7V
:
5.5V
:
SOIC
:
8Pins
:
64
:
± 150ppm/°C
:
-40°C
:
125°C
:
Cut Tape
:
Single 64-Tap Non-volatile Digital Pots
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.59 $ 0.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 3300 Minimum: 3300
Quantity Price
3300 + $0.59
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.