Low

MICROCHIP  MCP4012T-503E/CH  IC, DIG POT, 50kohm, 64STEPS, Single, 6-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 84R6248
  • Manufacturer Part No MCP4012T-503E/CH

Product Information


  • Control Interface: Increment Decrement
  • End To End Resistance: 50kohm
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • No. of Pots: Single
  • No. of Steps: 64
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Potentiometer IC Case Style: SOT-23
  • Resistance Tolerance: ± 20%
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 5.5V
  • Temperature Coefficient: ± 150ppm/°C
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/147
  •  130/164

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.51

Buy

Price

Quantity List Price
1 - 25 $0.51
26 - 99 $0.43
100+ $0.39

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought