Low

MCP3208-CI/SL - 

Analog to Digital Converter, 12 bit, 100 kSPS, Single, 2.7 V, 5.5 V, SOIC

MCP3208-CI/SL - Analog to Digital Converter, 12 bit, 100 kSPS, Single, 2.7 V, 5.5 V, SOIC

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP3208-CI/SL
Newark Part No.:
69K7605
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP3208-CI/SL is an 8 channel, 12bit Analogue to Digital Converter (ADC) with SPI interface in 16 pin SOIC package. This ADC combines high performance and low power consumption in a small package by making it as an ideal for embedded control applications. The MCP3208 features successive approximation register (SAR) architecture with onboard sample and hold circuitry allowing 12bit ADC capability to be added to any PIC microcontroller. It is programmable to provide four pseudo differential input pairs or eight single ended inputs. Differential nonlinearity (DNL) is specified at ±1LSB and integral nonlinearity (INL) is ±2LSB. Communication with devices is accomplished using simple serial interface compatible with SPI protocol. Low current design permits operation with typical standby and active currents of only 500nA (2μA maximum) and 320μA (400μA maximum) respectively.
  • Analogue inputs programmable as single ended or pseudo differential pairs
  • Single supply operation from 2.7V to 5.5V
  • Maximum sampling rate is 100KSPS at VDD=5V
  • Maximum sampling rate is 50KSPS at VDD=2.7V
  • Low power CMOS technology
  • Industrial temperature range from -40°C to 85°C

Applications

Signal Processing, Test & Measurement, Sensing & Instrumentation, Industrial, Motor Drive & Control, Robotics, Automation & Process Control, Portable Devices, Medical, Automotive

Product Information

:
12bit
:
100kSPS
:
Single
:
2.7V
:
5.5V
:
SOIC
:
16Pins
:
Pseudo Differential, Single Ended
:
Serial, SPI
:
-40°C
:
85°C
:
Each
:
Octal 12-Bit SAR ADCs
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

Analogue to Digital Converter, 12 bit, 100 kSPS, Single, 2.7 V, 5.5 V, SOIC

1,029 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

167 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$3.59 $ 3.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.59
25 + $2.99
100 + $2.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.