Low

MICROCHIP  MCP3208-BI/P  IC, ADC, 12BIT, 100kSPS, SERIAL, SPI, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 23C2842
  • Manufacturer Part No MCP3208-BI/P

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: Serial, SPI
  • Input Channel Type: Pseudo Differential, Single Ended
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Jun-2014)
  • Sampling Rate: 100kSPS
  • Supply Current: 320µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V
  • Supply Voltage Range - Analog: 2.7V to 5.5V
  • Supply Voltage Type: Single

Availability

Availability:  97


  • 97 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.35

Buy

Price

Quantity List Price
1 - 25 $4.35
26 - 99 $3.62
100+ $3.29

MICROCHIP-MCP3208-BI/P-IC, ADC, 12BIT, 100kSPS, SERIAL, SPI, DIP-16;IC, ADC, 12BIT, 100kSPS, SERIAL, SPI, DIP-16; Resolution (Bits):12bit; Sampling Rate:100kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ADC / DAC Case Style:DIP; No. of Pins:16; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought