Low

MCP3202-CI/P - 

Analog to Digital Converter, 12 bit, 100 kSPS, Single, 2.7 V, 5.5 V, DIP

MCP3202-CI/P - Analog to Digital Converter, 12 bit, 100 kSPS, Single, 2.7 V, 5.5 V, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP3202-CI/P
Newark Part No.:
72K7287
Product Range
Dual 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP3202-CI/P is a 12-bit Analogue-to-Digital Converter with SPI serial interface combines high performance and low power consumption. The MCP3202 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3202 features 100k samples/second, 2 input channels, low power consumption (5nA typical standby, 550µA max active). Applications for the MCP3202 includes data acquisition, multi-channel data loggers, robotics and smart sensors.
  • 12-bit Resolution
  • ±2 LSB Maximum INL
  • Analogue inputs programmable as dual single-ended
  • On-chip sample and hold
  • SPI serial interface (modes 0,0 and 1,1)
  • 100kSPS Maximum sampling rate at VDD = 5V
  • 50kSPS Maximum sampling rate at VDD = 2.7V
  • Low power CMOS technology
  • 500nA Typical standby current, 5μA maximum
  • 550μA Maximum active current at 5V

Applications

Sensing & Instrumentation, Automation & Process Control, Power Management, Embedded Design & Development, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
12bit
:
100kSPS
:
Single
:
2.7V
:
5.5V
:
DIP
:
8Pins
:
Pseudo Differential, Single Ended
:
Serial, SPI
:
-40°C
:
85°C
:
Each
:
Dual 12-Bit SAR ADCs
:
AEC-Q100
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

Analogue to Digital Converter, 12 bit, 100 kSPS, Single, 2.7 V, 5.5 V, DIP

216 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

59 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$2.62 $ 2.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.62
25 + $2.17
100 + $1.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.