Low

MICROCHIP  MCP2515DM-PCTL  Demonstration Board, MCP2515, MCP25020, CAN Controller, LED Connected To I/O, PICTAIL

Technical Data Sheet (1.18MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP MCP2515DM-PCTL
360°

Product Overview

TheMCP2515DM-PCTL is a MCP2515 CAN controller PICtail demo board implements a simple CAN bus using two nodes. One node uses the MCP2515 stand alone CAN controller and the other node uses the MCP25020 CAN I/O expander. Each node utilises one input (push button) and one output (LED). The boards demonstrate a simple, inexpensive implementation of a CAN bus. The MCP2515 node transmits its input (push button) information at regular intervals and request input (push button) information from the MCP25020 at regular intervals. An LED on each node reflects the state of the other node's push button.
  • Featured with two CAN nodes
  • Node A MCP2515, PIC16F676 and a MCP2551 CAN transceiver
  • Node B MCP25020 CAN I/O expander and MCP2551 CAN transceiver
  • Each node also has one push button and one LED connected to the I/O
  • The push button state from each node is sent to the other node via a CAN message
  • Two headers on node A, used for programming PIC MCU of the PICkit 1 flash starter kit

 

Product Information

Silicon Manufacturer:
Microchip
Silicon Core Number:
PIC16F
Kit Application Type:
-
Application Sub Type:
-
Kit Contents:
Board
Product Range:
-
Features:
Push Button, LED Connected to I/O, Two Headers on Node A
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Medical;
  • Industrial;
  • Communications & Networking

Contents

One MCP2515 PICtail Demo Board with two CAN nodes, One power/Bus cable for connecting the two PCB section together, MCP2515 data sheet, MCP2502X/5X data sheet, MCP2551 data sheet, MCP2515 PICtail Demo Board users's guide,

Legislation and Environmental

Substitutes

Development Kit, MCP2510, MCP2515, CAN, User Interface for MPLAB ICD 2 In Circuit Debugger

MICROCHIP

1: 

Price for: Each

1+ $239.99

Buy

CAN Bus, Controller, SPI, 3, 2, 2.7 V, 5.5 V, TSSOP

MICROCHIP

334: 

Price for: Each

1+ $2.88 10+ $2.22 25+ $2.14 50+ $2.09 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.