Low

MCP2515DM-BM - 

Demonstration Board, Two Identical Boards and a CAN Cable for Creating a Small CAN Bus

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP2515DM-BM
Newark Part No.:
07P9512
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP2515DM-BM is an CAN Bus Monitor Demo Board kit to demonstrates the MCP2515 stand alone CAN controller interfacing to a CAN bus. The MCP2515 CAN Bus monitor demo board kit consists of two identical boards which, when connected together, create a small, 2 node CAN bus. This bus can be interfaced to a PC by connecting one of the two boards to the PC (USB) and running the custom software. The two nodes are identical in form, however, the function is determined by the connection to each other and the PC. One node (connected to the PC) will become the monitor and the other one will become the Traffic Generator. The boards are reversible. Additionally, the board(s) can be connected to an existing CAN bus where the software can monitor the traffic and the user can interact with the bus as needed. The software allows some of the MCP2515 registers to be modified, as well as allows messages to be received and transmitted.
  • Two identical boards and a CAN cable for creating a small CAN bus
  • USB interface and PC software to interface to the CAN bus
  • CAN bus PC software
  • Button for changing the bus load on the traffic generator node
  • Headers for monitoring the MCP2515 pins
  • PIC18F4550 PIC Microcontroller (MCU) with ICD2 interface/header for in circuit programming

Applications

Communications & Networking, Automotive

Contents

Two MCP2515 CAN Bus Monitor Demo Board boards, PIC18F4550 Firmware, Connector cable, CD ROM

Product Information

:
Interface
:
CAN Bus
:
Microchip
:
MCP2515
:
-
:
2x Boards, PIC18F4550 Firmware, cable, CD
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$56.65 $ 56.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $56.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.