Low

MICROCHIP  MCP2515-E/ST  CAN Bus, Controller, SPI, 3, 2, 2.7 V, 5.5 V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Newark Part No.: 68H9365
  • Manufacturer Part No MCP2515-E/ST

Product Information


  • IC Interface Type: SPI
  • Interface Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 6
  • No. of Interrupts: 1
  • No. of Masks: 2
  • No. of Pins: 20
  • No. of RX Buffers: 2
  • No. of TX Buffers: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/7/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 222

Order multiple quantity: 74

Unit Price: $1.73

Buy

Price

Quantity List Price
100+ $1.73

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68H9366
MCP2515T-E/ST

MCP2515T-E/ST

MICROCHIP

IC,LAN TRANSCEIVER,SINGLE,CMOS,TSSOP,20PIN,PLASTIC

IC,LAN TRANSCEIVER,SINGLE,CMOS,TSSOP,20PIN,PLASTIC ;ROHS COMPLIANT: YES

0

100+ $1.73

Buy
    Per the manufacturer, more stock expected week of 12/7/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
61K2946
MCP2515-I/ST

MCP2515-I/ST

MICROCHIP

CAN Bus, Controller, SPI, 3, 2, 2.7 V, 5.5 V, TSSOP

CAN CONTROLLER, 1MBPS, 3/2, 5.5V, 20-TSSOP; IC Interface Type:SPI; No. of TX Buffers:3; No. of RX Buffers:2; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:20; Operating Temperature Max:85 C;RoHS Compliant: Yes

709

1+ $1.99 26+ $1.66 100+ $1.51

Buy
  • 709 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/19/15
29H7140
MCP2515T-I/ST

MCP2515T-I/ST

MICROCHIP

CAN Bus, Controller, SPI, 3, 2, 2.7 V, 5.5 V, TSSOP

CAN CONTROLLER, 1MBPS, 3/2, 5.5V, 20-TSSOP; IC Interface Type:SPI; No. of TX Buffers:3; No. of RX Buffers:2; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:20; Operating Temperature Max:85 C;RoHS Compliant: Yes

286

1+ $1.60

Buy
  • 286 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/19/15
69K0129
MCP2515DM-PCTL

MCP2515DM-PCTL

MICROCHIP

PICTAIL, MCP2515, MCP25020, CAN CONTROLLER, DEMO BOARD

PICTAIL, MCP2515, MCP25020, CAN CONTROLLER, DEMO BOARD; Silicon Manufacturer:Microchip; Silicon Core Number:MCP2515; Kit Application Type:-; Application Sub Type:-; Kit Contents:Board Only; Core Architecture:PIC ;RoHS Compliant: Yes

6

1+ $40.00

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/7/15
33C4125
DV250501

DV250501

MICROCHIP

MCP250XX, CAN I/O EXPANDERS, CANV 2.0B, DEV KIT

MCP250XX, CAN I/O EXPANDERS, CANV 2.0B, DEV KIT; Silicon Manufacturer:Microchip; Silicon Core Number:-; Kit Application Type:Interface; Application Sub Type:CAN IO Expanders; Features:Bus Rates up to 1 Mbps; For Use With:MCP250XX ;RoHS Compliant: NA

2

1+ $165.00

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/7/15
11N7995
MCP2515-E/SO

MCP2515-E/SO

MICROCHIP

CAN CONTROLLER, SPI, 10MA, 18SOIC

CAN CONTROLLER, SPI, 10MA, 18SOIC; IC Interface Type:SPI; No. of TX Buffers:3; No. of RX Buffers:2; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:18; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

423

1+ $2.61 10+ $2.18 100+ $1.81

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/2/15

Associated Products


Customers Also Bought