Low

MCP23S09-E/MG - 

I/O Expander, 8bit, 10 MHz, SPI, 1.8 V, 5.5 V, QFN

MCP23S09-E/MG - I/O Expander, 8bit, 10 MHz, SPI, 1.8 V, 5.5 V, QFN

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP23S09-E/MG
Newark Part No.:
98M1572
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP23S09-E/MG is an 8-bit I/O Expander with open-drain outputs. It consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The interrupt capture register captures port values at the time of the interrupt, thereby saving the condition that caused the interrupt. The power-on reset (POR) sets the registers to their default values and initializes the device state machine. The hardware address pin is used to determine the device address.
  • Open-drain outputs
  • Configurable as active-high, active-low or open-drain
  • Interrupt-on-change from configured defaults or pin change
  • Polarity inversion register to configure the polarity of the input port data
  • External reset input
  • Low standby current consumption

Applications

Industrial, Communications & Networking

Product Information

:
8bit
:
10MHz
:
SPI
:
1.8V
:
5.5V
:
QFN
:
16Pins
:
8I/O's
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

160 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$1.31 $ 1.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.31
25 + $1.09
100 + $0.989
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.