Low

MCP23S08-E/SS - 

I/O Expander, 8bit, 10 MHz, Serial, SPI, 1.8 V, 5.5 V, SSOP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP23S08-E/SS
Newark Part No.:
08J8734
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP23S08-E/SS is a 8-bit general purpose, parallel I/O Expansion for SPI applications. The MCP23S08 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master.
  • 1 Address inputs for up to 4 devices on one bus
  • 25mA Sink/source capability per I/O
  • Supports up to 10MHz SPI™ clock speed
  • Internal power-on-reset (POR)
  • Polarity inversion register to configure polarity of input port data
  • External reset input
  • 1μA (maximum) Low standby current

Applications

Industrial

Product Information

:
8bit
:
10MHz
:
Serial, SPI
:
1.8V
:
5.5V
:
SSOP
:
20Pins
:
8I/O's
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICROCHIP

Digital to Analog Converter, 12 bit, Serial, 2.7V to 5.5V, DIP, 8 Pins

66 in stock
Add

MICROCHIP

Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, 2.7 V

86 in stock
Add

MICROCHIP

Digital to Analog Converter, 12 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

156 in stock
Add

MICROCHIP

I/O Expander, 8bit, 10 MHz, Serial, SPI, 1.8 V, 5.5 V, SOIC

74 in stock
Add

MICROCHIP

Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, 2.7 V

6 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

344 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.19 $ 1.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.19
25 + $0.984
100 + $0.897
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.