Low

MCP23S08-E/P - 

I/O Expander, 8bit, 10 MHz, Serial, SPI, 1.8 V, 5.5 V, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP23S08-E/P
Newark Part No.:
08J8732
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP23S08-E/P is a 8-bit I/O Expander with serial interface provides 8-bit, general purpose, parallel I/O expansion for SPI applications. The MCP23X08 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The interrupt capture register captures port values at the time of the interrupt, thereby saving the condition that caused the interrupt.
  • 8-bit Remote bidirectional I/O port
  • 2 Hardware address pins allow up to four devices using the same chip-select
  • Configurable interrupt output pin - Configurable as active-high, active-low or open-drain
  • Configurable interrupt source - Interrupt-on-change from configured defaults or pin change
  • Polarity inversion register to configure the polarity of the input port data
  • External reset input
  • 1μA Maximum low standby current

Applications

Communications & Networking

Product Information

:
8bit
:
10MHz
:
Serial, SPI
:
1.8V
:
5.5V
:
DIP
:
18Pins
:
8I/O's
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.11 25+ $0.916 100+ $0.835

Add

MICROCHIP

I/O Expander, 8bit, 10 MHz, Serial, SPI, 1.8 V, 5.5 V, SSOP

269 in stock
Add

MICROCHIP

I/O Expander, 8bit, 10 MHz, Serial, SPI, 1.8 V, 5.5 V, SOIC

241 in stock
Add

MICROCHIP

Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, 2.7 V

398 in stock
Add

MICROCHIP

Digital to Analog Converter, 12 bit, Serial, 2.7V to 5.5V, DIP, 8 Pins

12 in stock
Add

MICROCHIP

Digital to Analog Converter, 12 bit, Serial, 2.7V to 5.5V, SOIC, 8 Pins

136 in stock
Add

MICROCHIP

Volatile Digital Potentiometer, 10 kohm, Single, Serial, SPI, Linear, 2.7 V

6 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$1.11 $ 1.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.11
25 + $0.916
100 + $0.835
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.