Low

MCP23018-E/SP - 

I/O Expander, 16bit, 3.4 MHz, I2C, 1.8 V, 5.5 V, DIP

MCP23018-E/SP - I/O Expander, 16bit, 3.4 MHz, I2C, 1.8 V, 5.5 V, DIP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP23018-E/SP
Newark Part No.:
98M1583
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP23018-E/SP is a 16-bit I/O Expander for high speed I²C™ compatible interface. The MCP23X18 device provides 16-bit, general purpose parallel I/O expansion for I²C bus or SPI applications. The two devices differ only in the serial interface. The MCP23X18 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master enables the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The 16-bit I/O port functionally consists of two 8-bit ports (PORTA and PORTB).
  • Low standby current as low as 1µA
  • High-speed I²C™ interface up to 3.4MHz
  • Single hardware address pin, voltage input to allow up to eight devices on the bus
  • Configurable interrupt output pins - Configurable as active-high, active-low or open-drain
  • 1µA Typical low standby current

Applications

Industrial

Product Information

:
16bit
:
3.4MHz
:
I2C
:
1.8V
:
5.5V
:
DIP
:
28Pins
:
16I/O's
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.18 $ 1.18
Price for:
Each
Multiple: 15 Minimum: 330
Quantity Price
330 + $1.18
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.